15327799

Aptiv (formerly Delphi)
829-15327799
15327799

Mfr.:

Description:
Automotive Connectors COV CONN CLIP CDT BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,800

Stock:
1,800 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹55.91 ₹55.91
₹32.80 ₹820.00
₹31.49 ₹1,574.50
₹30.28 ₹3,028.00
₹27.21 ₹13,605.00
₹26.37 ₹26,370.00
₹23.57 ₹47,140.00
₹22.64 ₹1,35,840.00
₹21.80 ₹2,18,000.00

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
3 Position
Receptacle (Female)
Cable Mount / Free Hanging
Press Fit
Black
Bulk
Brand: Aptiv (formerly Delphi)
Description/Function: Black Secondary Lock
Family: Secondary
Housing Material: Nylon
Material: Polyamide (PA)
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
3926909989
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.