15509072

Aptiv (formerly Delphi)
829-15509072
15509072

Mfr.:

Description:
Automotive Connectors 6.35 Clean Body APEX Female SN/AG Sealed Terminal

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
Receptacle (Female)
14 AWG
12 AWG
6.35
Reel
Cut Tape
Brand: Aptiv (formerly Delphi)
Family: APEX
Product Type: Automotive Connectors
Factory Pack Quantity: 1300
Subcategory: Automotive Connectors
Tradename: APEX
Wire Gauge Range: 12 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.