15514667

Aptiv (formerly Delphi)
829-15514667
15514667

Mfr.:

Description:
Automotive Connectors ASM CONN 8 F OCS 1.5 MULTI SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 774

Stock:
774 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹314.02 ₹314.02
₹185.43 ₹4,635.75
₹177.97 ₹8,898.50
₹171.45 ₹17,145.00
₹121.13 ₹60,565.00
₹120.20 ₹1,20,200.00
₹118.34 ₹2,86,382.80
₹114.61 ₹6,24,051.45
10,285 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
8 Position
3.5 mm (0.138 in)
Receptacle (Female)
Cable Mount / Free Hanging
Black
1.5 Sealed
Tray
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Family: OCS
Height: 27.56 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 36.55 mm
Locking Mechanism: Locking Lance
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Operating Temperature Range: - 40 C to + 125 C
Product Type: Automotive Connectors
Row Spacing: 6 mm
Factory Pack Quantity: 605
Subcategory: Automotive Connectors
Tradename: OCS
Width: 27.54 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
TARIC:
8547200000
CAHTS:
8536690090
USHTS:
8538906000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.