210PL062S0003

Aptiv (formerly Delphi)
649-210PL062S0003
210PL062S0003

Mfr.:

Description:
Automotive Connectors 6WAY MALE HOUSING BLACK 1.5MM TERM SZ

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
6 Position
Plug (Male)
Black
SICMA 1.5
Bulk
Brand: Aptiv (formerly Delphi)
Family: SICMA
Height: 17.3 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 41 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: SICMA
Width: 23.3 mm
Part # Aliases: 10846895
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sicma Mini-Sealed Connectors

Aptiv Sicma Mini-Sealed Connectors are compatible with the standard interface footprints of several devices used in automobiles and commercial vehicles. These connectors provide reliable inline harness sectioning and mechanical coding. They offer a compact mat-sealed design around a 1.5mm or 2.8mm terminal. Other features include jet-spray water protection, 25G vibration rating, <80N connector mating force, and IP68/IPX9K sealing protection. Aptiv Sicma Mini-Sealed Connectors are well suited for use in body and chassis applications as well as in engine compartments.

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.