211CC3S1160

Aptiv (formerly Delphi)
649-211CC3S1160
211CC3S1160

Mfr.:

Description:
Automotive Connectors 2.8 Female SICMA-3 Clean Body SN Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,400

Stock:
6,400
Can Dispatch Immediately
On Order:
25,600
Expected 26-05-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 3200   Multiples: 3200
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3200)
₹9.88 ₹31,616.00
₹8.85 ₹84,960.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹22.36
Min:
1

Similar Product

Aptiv (formerly Delphi) 211CC3S1160-L
Aptiv (formerly Delphi)
Automotive Connectors FEMALE 2.8MM TERM 0.35-0.75 Sqmm TIN

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
SICMA 2.8
Reel
Brand: Aptiv (formerly Delphi)
Contact Material: Copper
Contact Type: Terminal
Length: 2.8 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 3200
Subcategory: Automotive Connectors
Tradename: SICMA
Wire Gauge Range: 22 AWG to 18 AWG
Part # Aliases: 10781041
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.