211PC022S1010

Aptiv (formerly Delphi)
649-211PC022S1010
211PC022S1010

Mfr.:

Description:
Automotive Connectors 2 way F 1.5 SICMA Inline Unsealed SRS compatible Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54.04 ₹54.04
₹31.68 ₹792.00
₹30.47 ₹1,523.50
₹29.26 ₹2,926.00
₹26.28 ₹13,140.00
₹19.29 ₹19,290.00
₹18.17 ₹54,510.00
₹17.80 ₹89,000.00
₹17.42 ₹1,74,200.00

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
Brown
SICMA 1.5
Bulk
Brand: Aptiv (formerly Delphi)
Description/Function: SRS Couplings
Family: SICMA
Features: Terminal Position Assurance (T.P.A.)
Height: 12.6 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 48.5 mm
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Width: 18.65 mm
Part # Aliases: 15342420
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sicma Inline Sealed & Unsealed Connectors

Aptiv Sicma Inline Sealed and Unsealed Connectors are available in a variety of options for cavity count (ways), cavity configurations, and centerline spacing. The sealed version utilizes clean body SICMA/BTS terminals that are easily inserted into housing cavities. They are an ideal solution for engine compartments at the body mount, which are highly exposed to dirt and water. The unsealed version offers a reliable inline harness sectioning solution with compact male and female housings for convenient wire-to-wire mating. They come in mixed sizes of 1.5mm and 2.8mm terminals populating 24- and 36-way connectors. Aptiv Sicma Inline Sealed and Unsealed Connectors are suitable for applications such as chassis, engine compartments, harness sectioning in cockpits, dashboard, and much more.