211PC022S4149

Aptiv (formerly Delphi)
649-211PC022S4149
211PC022S4149

Mfr.:

Description:
Automotive Connectors 2 way F 1.5 SICMA Mini Sealed Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 712

Stock:
712 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹250.65 ₹250.65
₹148.16 ₹3,704.00
₹142.57 ₹7,128.50
₹136.97 ₹13,697.00
₹123.00 ₹61,500.00
₹90.11 ₹70,646.24
₹84.98 ₹1,99,872.96
₹83.21 ₹4,56,656.48
₹81.53 ₹8,30,953.76

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Yellow
SICMA 1.5
Tray
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Family: SICMA
Height: 18.7 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 37 mm
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 784
Subcategory: Automotive Connectors
Tradename: SICMA
Width: 19.8 mm
Part # Aliases: 10820162
Unit Weight: 32.095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sicma Mini-Sealed Connectors

Aptiv Sicma Mini-Sealed Connectors are compatible with the standard interface footprints of several devices used in automobiles and commercial vehicles. These connectors provide reliable inline harness sectioning and mechanical coding. They offer a compact mat-sealed design around a 1.5mm or 2.8mm terminal. Other features include jet-spray water protection, 25G vibration rating, <80N connector mating force, and IP68/IPX9K sealing protection. Aptiv Sicma Mini-Sealed Connectors are well suited for use in body and chassis applications as well as in engine compartments.

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.