211PC023S9017

Aptiv (formerly Delphi)
649-211PC023S9017
211PC023S9017

Mfr.:

Description:
Automotive Connectors 2W FEMALE HSNG WHITE UNSEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 06-10-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹82.00 ₹82.00
₹47.89 ₹1,197.25
₹46.03 ₹2,301.50
₹44.26 ₹4,426.00
₹39.79 ₹19,895.00
₹38.48 ₹38,480.00
₹27.67 ₹83,010.00
₹27.02 ₹1,62,120.00
₹26.46 ₹3,17,520.00

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
White
SICMA 1.5
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Contact Type: Terminal
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 3000
Subcategory: Automotive Connectors
Tradename: SICMA
Part # Aliases: 10788769
Unit Weight: 1.335 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sicma Mini-Sealed Connectors

Aptiv Sicma Mini-Sealed Connectors are compatible with the standard interface footprints of several devices used in automobiles and commercial vehicles. These connectors provide reliable inline harness sectioning and mechanical coding. They offer a compact mat-sealed design around a 1.5mm or 2.8mm terminal. Other features include jet-spray water protection, 25G vibration rating, <80N connector mating force, and IP68/IPX9K sealing protection. Aptiv Sicma Mini-Sealed Connectors are well suited for use in body and chassis applications as well as in engine compartments.

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.