211PC122S1017

Aptiv (formerly Delphi)
649-211PC122S1017
211PC122S1017

Mfr.:

Description:
Automotive Connectors 12W FEMALE HSNG BROWN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 203

Stock:
203 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹213.38 ₹213.38
₹125.79 ₹3,144.75
₹121.13 ₹6,056.50
₹116.48 ₹11,648.00
₹78.18 ₹46,908.00
₹76.69 ₹92,028.00
₹72.31 ₹2,16,930.00
₹70.82 ₹3,82,428.00
₹69.42 ₹7,08,084.00

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Housings
12 Position
Receptacle (Female)
Cable Mount / Free Hanging
Brown
SICMA
Bulk
Brand: Aptiv (formerly Delphi)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 25 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 600
Subcategory: Automotive Connectors
Tradename: SICMA
Part # Aliases: 13633186
Unit Weight: 5.289 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.