211PC249S0005

Aptiv (formerly Delphi)
649-211PC249S0005
211PC249S0005

Mfr.:

Description:
Automotive Connectors 24W FEMALE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Aptiv (formerly Delphi) 211PC249S0023
Aptiv (formerly Delphi)
Automotive Connectors 24W FEMALE HOUSING

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
24 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
1.5, 2.8
Bulk
Brand: Aptiv (formerly Delphi)
Description/Function: Chassis Control
Features: Terminal Position Assurance (T.P.A.)
Housing Material: Polybutylene Terephthalate (PBT)
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Tradename: Sicma
Part # Aliases: 15341238
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
TARIC:
8547200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.