211PC249S0018

Aptiv (formerly Delphi)
649-211PC249S0018
211PC249S0018

Mfr.:

Description:
Automotive Connectors P.F 24W -SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 383

Stock:
383
Can Dispatch Immediately
On Order:
400
Expected 30-06-2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,330.61 ₹1,330.61
₹784.58 ₹19,614.50
₹753.83 ₹37,691.50
₹724.94 ₹72,494.00
₹468.70 ₹1,87,480.00
₹460.31 ₹5,52,372.00
2,800 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Housings
24 Position
3.33 mm, 4.15 mm
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
Black
DuoTwin
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Height: 35.2 mm
Housing Material: Polyamide (PA)
Length: 49.1 mm
Number of Rows: 3 Row
Product Type: Automotive Connectors
Row Spacing: 5 mm
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Tradename: DCK
Width: 32.65 mm
Part # Aliases: 33504100
Unit Weight: 37.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.