211PL032S0049

Aptiv (formerly Delphi)
649-211PL032S0049
211PL032S0049

Mfr.:

Description:
Automotive Connectors 3 way M 1.5 SICMA Mini Sealed Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 957

Stock:
957 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹435.15 ₹435.15
₹256.25 ₹6,406.25
₹246.93 ₹12,346.50
₹237.61 ₹23,761.00
₹213.38 ₹1,06,690.00
₹151.88 ₹1,21,504.00
₹143.50 ₹3,44,400.00
₹139.77 ₹7,82,712.00
10,400 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Housings
3 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
18 AWG
Black
SICMA 1.5
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Pin Contacts
Family: SICMA
Height: 16.9 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 55.25 mm
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 800
Subcategory: Automotive Connectors
Tradename: SICMA
Width: 20.73 mm
Wire Gauge Range: 22 AWG to 18 AWG
Part # Aliases: 10788983
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.