211PL032S8049

Aptiv (formerly Delphi)
649-211PL032S8049
211PL032S8049

Mfr.:

Description:
Automotive Connectors 3 way M 1.5 SICMA Mini Sealed Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹368.06 ₹368.06
₹217.11 ₹5,427.75
₹208.72 ₹10,436.00
₹200.34 ₹20,034.00
₹135.11 ₹67,555.00
₹132.32 ₹1,05,856.00
₹123.93 ₹2,97,432.00
₹122.07 ₹6,83,592.00
10,400 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Housings
3 Position
6.67 mm (0.263 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Gray
SICMA 1.5
Bulk
Brand: Aptiv (formerly Delphi)
Family: SICMA
Height: 16.9 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 55.25 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 800
Subcategory: Automotive Connectors
Tradename: SICMA
Width: 20.73 mm
Part # Aliases: 10863645
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.