211PL249S8033

Aptiv (formerly Delphi)
649-211PL249S8033
211PL249S8033

Mfr.:

Description:
Automotive Connectors 24 way M Hybrid 1.5 2.8 SICMA Inline sealed Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 348

Stock:
348 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹689.53 ₹689.53
₹406.26 ₹10,156.50
₹390.42 ₹19,521.00
₹375.52 ₹37,552.00
₹304.70 ₹1,21,880.00
₹263.70 ₹3,16,440.00
₹250.65 ₹7,01,820.00
5,200 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Housings
24 Position
3.33 mm, 4.15 mm
Plug (Male)
Cable Mount / Free Hanging
Crimp
Tin
Gray
SICMA 1.5
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Pin Contacts
Family: SICMA
Height: 32.65 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 43.9 mm
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Tradename: SICMA
Width: 49.1 mm
Part # Aliases: 13949173
Unit Weight: 31.845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sicma Inline Sealed & Unsealed Connectors

Aptiv Sicma Inline Sealed and Unsealed Connectors are available in a variety of options for cavity count (ways), cavity configurations, and centerline spacing. The sealed version utilizes clean body SICMA/BTS terminals that are easily inserted into housing cavities. They are an ideal solution for engine compartments at the body mount, which are highly exposed to dirt and water. The unsealed version offers a reliable inline harness sectioning solution with compact male and female housings for convenient wire-to-wire mating. They come in mixed sizes of 1.5mm and 2.8mm terminals populating 24- and 36-way connectors. Aptiv Sicma Inline Sealed and Unsealed Connectors are suitable for applications such as chassis, engine compartments, harness sectioning in cockpits, dashboard, and much more.

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.