240PC024S8014

Aptiv (formerly Delphi)
649-240PC024S8014
240PC024S8014

Mfr.:

Description:
Automotive Connectors 2WAY FEMALE HOUSING GRAY 1.5MM TERM SZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 813

Stock:
813 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹330.79 ₹330.79
₹194.75 ₹4,868.75
₹187.29 ₹9,364.50
₹179.84 ₹17,984.00
₹162.13 ₹81,065.00
₹118.34 ₹1,18,340.00
₹111.82 ₹3,35,460.00
₹109.02 ₹5,45,100.00
₹107.16 ₹10,71,600.00

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
DCS 1.5
Bulk
Brand: Aptiv (formerly Delphi)
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Tradename: DCS
Part # Aliases: 10811963
Unit Weight: 6.821 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.