33101162

Aptiv (formerly Delphi)
829-33101162
33101162

Mfr.:

Description:
Automotive Connectors ASM CONN 21 F CTCS 2.8 MULTI SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 228

Stock:
228 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,631.58 ₹1,631.58
₹961.62 ₹24,040.50
₹465.90 ₹23,295.00
₹450.06 ₹45,006.00
2,688 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
21 Position
5 mm (0.197 in)
Receptacle (Female)
Chassis Mount
Black
SP
Bulk
Brand: Aptiv (formerly Delphi)
Dimensions: 69.2 mm x 37.6 mm x 56.95 mm
Family: CTCS
Height: 37.6 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 43.7 mm
Locking Mechanism: Cavity Lock
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 3 Row
Operating Temperature Range: - 40 C to + 125 C
Product Type: Automotive Connectors
Row Spacing: 5.5 mm
Factory Pack Quantity: 224
Subcategory: Automotive Connectors
Tradename: CTS
Width: 69.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CTCS Automotive Connectors

Aptiv CTCS Connectors and CTS terminals are designed to meet the demanding requirements of commercial and heavy-duty applications. These connectors address new emission regulations for environmentally friendly vehicles. The CTCS series serves as a reliable backbone to all vehicle electronics, including powertrain, safety, entertainment, and telematics. The CTCS connector family consists of three series (SP, XP, and Unsealed) to address a wide range of market needs.