33101320

Aptiv (formerly Delphi)
829-33101320
33101320

Mfr.:

Description:
Automotive Connectors ASM CONN 21 F CTCS 2.8 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 874

Stock:
874 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 874 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,631.58 ₹1,631.58
₹961.62 ₹24,040.50
₹434.22 ₹21,711.00
₹350.36 ₹35,036.00

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
21 Position
5 mm (0.197 in)
Receptacle (Female)
Chassis Mount
Crimp
Natural
SP
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Family: CTCS
Height: 37.6 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 43.7 mm
Locking Mechanism: Cavity Lock
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 3 Row
Operating Temperature Range: - 40 C to + 125 C
Product Type: Automotive Connectors
Row Spacing: 5.5 mm
Factory Pack Quantity: 224
Subcategory: Automotive Connectors
Tradename: CTS
Width: 69.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CTCS Automotive Connectors

Aptiv CTCS Connectors and CTS terminals are designed to meet the demanding requirements of commercial and heavy-duty applications. These connectors address new emission regulations for environmentally friendly vehicles. The CTCS series serves as a reliable backbone to all vehicle electronics, including powertrain, safety, entertainment, and telematics. The CTCS connector family consists of three series (SP, XP, and Unsealed) to address a wide range of market needs.