33272561

Aptiv (formerly Delphi)
829-33272561
33272561

Mfr.:

Description:
Automotive Connectors LOCK CONN LK BLK

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 451

Stock:
451 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 451 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹143.50 ₹143.50
₹84.23 ₹2,105.75
₹80.88 ₹4,044.00
₹77.81 ₹7,781.00
500 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Cable Clamp
3 Position
Cable Mount / Free Hanging
RCS890
Bulk
Brand: Aptiv (formerly Delphi)
Product Type: Automotive Connectors
Factory Pack Quantity: 9999
Subcategory: Automotive Connectors
Tradename: RCS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
TARIC:
8538909999
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures. 

HV RCS 890 RV Connection System

Aptiv High Voltage Round Contact System (RCS) 890 Reduced Version (RV) Connection System features ErgoMate™ Axial Mating Assist System on the harness connector for easy assembly. The connectors have a maximum current of 200A, a maximum voltage of 1000V, a V1 vibration level, and IP67 / IP6K9K. The series offers bundle shielding with external braid, panel mount to device with face seal to module mating, and two-stage disconnect for safe unmating. The product offering includes the 800 series contacts and seals. Aptiv RCS 890 RV Connection System is designed for AC/DC inverters, DC/DC converters, high-voltage batteries, power electric boxes, and high-voltage power distributor unit (PDU) applications.