33402098

Aptiv (formerly Delphi)
829-33402098
33402098

Mfr.:

Description:
Automotive Connectors INLET 63A FLAP R COVER LEFT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Inlet Cover
7 Position
Plug (Male)
Black
Charge Inlet Type 2
Bulk
Brand: Aptiv (formerly Delphi)
Dimensions: 55.2 mm L x 106.1 mm W x 113.7 mm H
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 27
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8536698000
JPHTS:
853890000
TARIC:
8544200090
BRHTS:
85389090
ECCN:
EAR99

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures. 

Charging Solutions

Aptiv Charging Solutions offers plug-in products so hybrid and electric vehicles can be powered safely and efficiently at home. Aptiv Charging Solutions provides a complete line of all global charging standards: SAE J1772 (North America and Japan), IEC62196 Type II (Europe), and GB/T 20234 (China). Additionally, a complete line of all global charging standards: SAE J1772 (North America and Japan), IEC62196 Type II (Europe) and GB/T 20234 (China).