35054781

Aptiv (formerly Delphi)
829-35054781
35054781

Mfr.:

Description:
EV Charging Cables Mode2 Grd to Vehicle Type2 UK BS 10A

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 31 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,50,160.37 ₹1,50,160.37
28 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: EV Charging Cables
RoHS:  
AC Charging Cable
10 A
240 VAC
- 40 C
+ 85 C
Charge Mode 2
Brand: Aptiv (formerly Delphi)
Packaging: Bulk
Product: Cables
Product Type: EV Charging Cables
Factory Pack Quantity: 4
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Electric Vehicle Charging Cables

Aptiv Electrical Vehicle (EV) Charging Cables are designed for charging stations or portable cordsets and comply with SAE J1772 / IEC62196 Type I, IEC 62196 Type II, and GB/T 20234 standards. These charging cable assemblies provide 16A to 40A current capacity, 120V to 480V voltage range, and -40°C to +50°C temperature range. Aptiv Electrical Vehicle (EV) Charging Cables feature environmentally sealed wiring crimps and a choice of soft grip or plastic handle.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures. 

Charging Solutions

Aptiv Charging Solutions offers plug-in products so hybrid and electric vehicles can be powered safely and efficiently at home. Aptiv Charging Solutions provides a complete line of all global charging standards: SAE J1772 (North America and Japan), IEC62196 Type II (Europe), and GB/T 20234 (China). Additionally, a complete line of all global charging standards: SAE J1772 (North America and Japan), IEC62196 Type II (Europe) and GB/T 20234 (China).