54200207

Aptiv (formerly Delphi)
649-54200207
54200207

Mfr.:

Description:
Automotive Connectors 2 way Female APEX 2.8 Sealed Light Grey CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,819

Stock:
2,819 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹362.47 ₹362.47
₹214.31 ₹5,357.75
₹205.93 ₹10,296.50
₹197.54 ₹19,754.00
₹177.97 ₹88,985.00
₹122.07 ₹1,34,277.00
₹113.68 ₹2,50,096.00
₹110.88 ₹6,09,840.00
11,000 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
5.25 mm (0.207 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
20 AWG
12 AWG
Gray
APEX 2.8
Bulk
Application: Wire to Wire
Brand: Aptiv (formerly Delphi)
Description/Function: 2 Female, Connector, APEX 2.8 mm, Light Grey, Sealed
Family: APEX
Housing Material: Polyamide (PA)
Locking Mechanism: CPA
Material: Ultramid A3EG7 Nylon 6/6 GF35
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1100
Subcategory: Automotive Connectors
Tradename: APEX
Wire Gauge Range: 12 AWG to 22 AWG
Part # Aliases: 15380781
Unit Weight: 13.089 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Honduras
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APEX® Wire Connectors

Aptiv APEX® Wire Connectors are designed for harsh environments, including vibration, extreme temperatures, and moisture. These high-performance connectors are ideal for challenging applications such as automotive, construction, and agriculture. They offer a robust design and reliability. Aptiv APEX Wire Connectors are available in a wide range of pin numbers, mounting styles, contact plating, and much more.