54200212

Aptiv (formerly Delphi)
649-54200212
54200212

Mfr.:

Description:
Automotive Connectors 2 way Female APEX 2.8 Sealed Light Green CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 974

Stock:
974
Can Dispatch Immediately
On Order:
2,200
Expected 29-09-2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹447.26 ₹447.26
₹263.70 ₹6,592.50
₹253.45 ₹12,672.50
₹157.47 ₹15,747.00
₹126.72 ₹63,360.00
₹115.54 ₹1,27,094.00
₹109.95 ₹2,41,890.00
₹108.09 ₹5,94,495.00
11,000 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
5.25 mm (0.207 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
20 AWG
12 AWG
Green
APEX 2.8
Bulk
Brand: Aptiv (formerly Delphi)
Family: APEX
Locking Mechanism: CPA
Material: Polyamide (PA)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1100
Subcategory: Automotive Connectors
Tradename: APEX
Wire Gauge Range: 12 AWG to 22 AWG
Part # Aliases: 13581967
Unit Weight: 11.140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Honduras
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APEX® Wire Connectors

Aptiv APEX® Wire Connectors are designed for harsh environments, including vibration, extreme temperatures, and moisture. These high-performance connectors are ideal for challenging applications such as automotive, construction, and agriculture. They offer a robust design and reliability. Aptiv APEX Wire Connectors are available in a wide range of pin numbers, mounting styles, contact plating, and much more.