54200409

Aptiv (formerly Delphi)
649-54200409
54200409

Mfr.:

Description:
Automotive Connectors 4 way Female APEX 2.8 Sealed Black CONN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Aptiv (formerly Delphi) 15425692
Aptiv (formerly Delphi)
Automotive Connectors ASM CONN 4 F APEX 2.8 BLK SLD

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
4 Position
5.25 mm (0.207 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
20 AWG
12 AWG
Black
APEX 2.8
Bulk
Application: Wire to Wire
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Description/Function: 4 Female, Connector, APEX 2.8 mm, Black, Sealed
Family: APEX
Features: Terminal Position Assurance (T.P.A.)
Housing Material: Polyamide (PA)
Locking Mechanism: CPA
Material: Ultramid A3EG7 Nylon 6/6 GF35
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Tradename: APEX
Wire Gauge Range: 12 AWG to 22 AWG
Part # Aliases: 15425692
Unit Weight: 14.086 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APEX® Wire Connectors

Aptiv APEX® Wire Connectors are designed for harsh environments, including vibration, extreme temperatures, and moisture. These high-performance connectors are ideal for challenging applications such as automotive, construction, and agriculture. They offer a robust design and reliability. Aptiv APEX Wire Connectors are available in a wide range of pin numbers, mounting styles, contact plating, and much more.