54240002

Aptiv (formerly Delphi)
649-54240002
54240002

Mfr.:

Description:
Automotive Connectors Hole Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27,913

Stock:
27,913 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹68.95 ₹68.95
₹40.16 ₹1,004.00
₹38.58 ₹1,929.00
₹37.18 ₹3,718.00
₹33.36 ₹16,680.00
₹32.33 ₹32,330.00
₹28.89 ₹72,225.00
₹27.77 ₹1,38,850.00
₹26.74 ₹2,67,400.00

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Cavity Plug
Push-In
Press Fit
Natural
APEX 2.8
Bulk
Application: Cavity Plug
Brand: Aptiv (formerly Delphi)
Description/Function: Cavity Plug, APEX 2.8 mm, Natural, Sealed
Family: APEX
Housing Material: Nylon
Material: Ultramid A3EG7 Nylon 6/6 GF35
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 15000
Subcategory: Automotive Connectors
Tradename: APEX
Type: Cavity Plug
Part # Aliases: 13770939
Unit Weight: 191.870 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
TARIC:
8547200090
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Honduras
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APEX® Wire Connectors

Aptiv APEX® Wire Connectors are designed for harsh environments, including vibration, extreme temperatures, and moisture. These high-performance connectors are ideal for challenging applications such as automotive, construction, and agriculture. They offer a robust design and reliability. Aptiv APEX Wire Connectors are available in a wide range of pin numbers, mounting styles, contact plating, and much more.