ARTS-1450 R1.1

Arbor Technology
813-ARTS-1450R1.1
ARTS-1450 R1.1

Mfr.:

Description:
Embedded Box Computers Intel Bay Trail E3845, Power Ignition, GPS, CAN, 3 Mini-Pcie slot with 2 sim socket, E13 Mark.-40 70.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹55,415.11 ₹55,415.11
₹53,702.76 ₹5,37,027.60
25 Quote

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Embedded Box Computers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Embedded Box Computers
Intel
Atom E3845
Intel Atom E3845
1.91 GHz
8 GB
0 GB
9 V to 36 V
- 40 C
+ 70 C
200 mm x 54 mm x 180 mm
Bay Trail
Brand: Arbor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Vehicle Barebone System , without memory and storage
Memory Size: 8 GB
Memory Type: DDR3L, SODIMM, SDRAM
Power Consumption: 30 W
Subcategory: Computing
Part # Aliases: 7614500611010P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99