EasyBoard-650E

Arbor Technology
813-EASYBOARD-650E
EasyBoard-650E

Mfr.:

Description:
Single Board Computers

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
EasyBoard-650E
Intel
Atom N2600
Atom N2600
1.6 GHz
12 V
Audio, DVI, DDI, Ethernet, LPC, PCIe, RS-232
- 40 C
+ 85 C
146 mm x 102 mm
Battery Backup Switching: No Backup Battery
Brand: Arbor Technology
Chipsets: Intel PCH NM10
Memory Size: 2 GB
Memory Type: DDR3, SODIMM, SDRAM
Product Type: Single Board Computers
Subcategory: Computing
Part # Aliases: 7025019010010P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.