EmETX-a58M1-218GL

Arbor Technology
813-EMETXA58M1218GL
EmETX-a58M1-218GL

Mfr.:

Description:
Computer-On-Modules - COM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
ETX
AMD
GX-218GL
Integrated SoC
5 V
Audio, DDI, Ethernet, LPC, PCIe, SATA, USB
0 C
+ 60 C
114 mm x 95 mm
Battery Backup Switching: No Battery Backup
Brand: Arbor Technology
Description/Function: AMD G-Series Processor GX-218GL
Memory Size: 8 GB
Memory Type: DDR3, SODIMM
Product Type: Computer-On-Modules - COM
Series: EmETXe-a58m1
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 7058010010030P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ARBOR TECHNOLOGY