PAC-P065W

Arbor Technology
813-PAC-P065W
PAC-P065W

Mfr.:

Description:
Desktop AC Adapters 19V/3.4A 65W AC/DC PWR Supply PAN-PHX4

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,925.67 ₹3,925.67
₹3,612.59 ₹18,062.95
₹3,555.75 ₹35,557.50
₹3,386.16 ₹84,654.00
₹3,273.41 ₹1,63,670.50
₹3,088.92 ₹3,08,892.00
₹3,004.12 ₹7,51,030.00
500 Quote

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Desktop AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Included
Universal
100 VAC to 240 VAC
1 Output
65 W
19 VDC
3.4 A
Industrial
Rectangular Connector
3 Pin Rectangular
Level V
Brand: Arbor Technology
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: 6960300650020P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ARBOR TECHNOLOGY