WMK-2000

Arbor Technology
813-WMK-2000
WMK-2000

Mfr.:

Description:
Mounting Fixings Wall Mounting Kit for EPC-2020/2030

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,361.18 ₹2,361.18

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Mounting Fixings
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Mounting Kits
Wall Mount
Steel
190 mm
Brand: Arbor Technology
Mounting Style: Wall Mount
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 120 mm
Part # Aliases: 6940020000010P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ARBOR TECHNOLOGY