ABX00017

Arduino
485-ABX00017
ABX00017

Mfr.:

Description:
Networking Development Tools MKR WAN 1300

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Networking Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
IoT Evaluation Board
SAMD21, CMWX1ZZABZ
3.3 V
Brand: Arduino
Dimensions: 67.64 mm x 25 mm
Interface Type: I2C, SPI, UART, USB
Product Type: Networking Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
84715001
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ARDUINO