ABX00021

Arduino
782-ABX00021
ABX00021

Mfr.:

Description:
WiFi Development Tools - 802.11 UNO WIFI Rev2

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,162.17 ₹5,162.17

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Boards
Uno Wi-Fi
802.11 b/g/n
2.4 GHz
WiFi
Brand: Arduino
Product Type: WiFi Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Tradename: UNO
Unit Weight: 204.120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473308000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Uno Boards

Arduino Uno Boards are open-source microcontroller boards designed for simplicity, ease of use, and versatility in various electronic projects. As part of the open-source Arduino platform, the boards are equipped with 14 digital input/output pins, six analog inputs, a USB connection for programming, and a power jack for an external power supply. The Arduino Uno Boards operate at a clock speed of 16MHz, making it suitable for handling various sensors, motors, LEDs, and communication modules. The Arduino Uno supports digital and analog interfacing, enabling applications ranging from basic LED blinking to complex robotics and Internet of Things (IoT) systems. Its simplicity and broad community support make it a favored choice among hobbyists, educators, and professionals for prototyping and developing embedded systems, interactive devices, automation solutions, and more.

Uno WiFi REV 2

Arduino Uno WiFi REV 2 is an Uno Microcontroller Board with an integrated WiFi module. The Uno WiFi Rev2 is based on the Microchip Technology ATmega4809 8-Bit Microcontroller. WiFi 802.11b/g/n connectivity is provided by an onboard u-blox NINA-W13 Module. The NINA-W13 Module is a self-contained System-on-Chip (SoC) with an integrated TCP/IP protocol stack, enabling access to a WiFi network. The device can also act as an access point. The Uno WiFi REV 2 also features OTA (over-the-air) programming support, either for the transfer of Arduino sketches or WiFi firmware.