ABX00045

Arduino
782-ABX00045
ABX00045

Mfr.:

Description:
Development Boards & Kits - ARM PRO Portenta H7 Lite

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,922.16 ₹7,922.16
₹7,921.23 ₹79,212.30
₹7,703.19 ₹7,70,319.00
250 Quote

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Development Boards
ARM Cortex M4, ARM Cortex M7
STM32H747XI
Brand: Arduino
Data Bus Width: 32 bit
Description/Function: Portenta H7 Lite
Dimensions: 66.04 mm x 25.4 mm
Interface Type: Ethernet, UART, USB Type-C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
TARIC:
8471500000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Portenta H7 Lite

Arduino Portenta H7 Lite is a cost-effective solution, designed for complex environments where radio communication is not suitable or possible. The H7 Lite is perfect for developers who want to leverage the computational power of the Portenta H7, without the need for video output or advanced security features.  The Portenta H7 Lite simultaneously runs high-level code and real-time tasks thanks to its two processors. For example, it can execute Arduino-compiled and MicroPython code at the same time and have the two cores communicate with one another.