ABX00110

Arduino
782-ABX00110
ABX00110

Mfr.:

Description:
Development Boards & Kits - ARM Modulino Buttons

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 52

Stock:
52
Can Dispatch Immediately
On Order:
500
Expected 27-05-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹710.96 ₹710.96

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
STM32C011F4
Bulk
Brand: Arduino
Dimensions: 41 mm x 25.36 mm x 1.6 mm
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 25
Subcategory: Development Tools
Tradename: Modulino
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modulino® Family

Arduino Modulino® Family offers modules developed for various projects and applications. The modules bring unique features and characteristics to users' designs.

Modulino® Buttons

Arduino Modulino® Buttons is a user-friendly input device featuring three tactile push-buttons, each equipped with an RGB LED for customizable visual feedback. Designed for seamless integration with Arduino Uno R4 boards via the Qwiic I2C connector, this module allows users to easily implement interactive controls in projects. Each button press is detected and communicated over I2C, while the onboard STM32C011F4 microcontroller (MCU) manages LED color and brightness independently, reducing the workload on the main board. The Modulino Buttons module is ideal for projects that require user interaction, menu navigation, or quick control inputs. The modular, solderless design makes the device perfect for rapid prototyping, educational environments, and hobbyist applications.