AKX00016

Arduino
782-AKX00016
AKX00016

Mfr.:

Description:
Gateways Arduino Pro Gateway for LoRa w/ Pwr Sply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Quantities greater than 62 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36,171.54 ₹36,171.54

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Gateways
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
868 MHz
5 V
5 V
- 40 C
+ 85 C
Brand: Arduino
Operating Supply Current: 600 mA, 815 mA
Product Type: Gateways
Factory Pack Quantity: 12
Subcategory: Ethernet & Communication Modules
Unit Weight: 1.411 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pro Gateway LoRa® Connectivity Kit

Arduino Pro Gateway LoRa® Connectivity Kit (AKX00016) provides Long Range (LoRa) connectivity using ultra-long range and high interference immunity on the sub-GHz 868MHz (Europe) radio frequency band. The Arduino Pro Gateway offers up to 8 LoRa Channels, which allows it to receive up to 8 LoRa packets simultaneously. Combined with the Arduino MKR WAN 1300 IoT Node, it makes an ideal solution for smart agriculture, smart cities, building automation, and many other remote monitoring applications requiring long-range, low-power wireless connectivity.