AKX00042

Arduino
782-AKX00042
AKX00042

Mfr.:

Description:
Development Boards & Kits - ARM IoT Bundle RP2040

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Nano
Development Boards
ARM Cortex M0+
RP2040
Brand: Arduino
Data Bus Width: 32 bit
Interface Type: I2C, SPI, UART, USB
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 17
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.