02-7520-10

Aries Electronics
535-02-7520-10
02-7520-10

Mfr.:

Description:
IC & Component Sockets ELEVATOR STRIP LINE 2 PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹609.40 ₹609.40
₹573.99 ₹5,739.90
₹555.35 ₹13,883.75
₹449.13 ₹22,456.50
₹428.63 ₹1,07,157.50
₹411.86 ₹2,05,930.00
₹387.63 ₹3,87,630.00
₹377.38 ₹9,43,450.00

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
2 Position
1 Row
2.54 mm
Solder Tail
Tin
700
Brand: Aries Electronics
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.