06-680-191TC

Aries Electronics
535-06-680-191TC
06-680-191TC

Mfr.:

Description:
IC & Component Sockets PROGRAM HEADER/COVER 6 PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹209.66 ₹209.66
₹182.63 ₹1,826.30
₹163.07 ₹4,076.75
₹156.54 ₹15,654.00
₹126.72 ₹31,680.00
₹118.34 ₹1,18,340.00
₹114.61 ₹2,86,525.00
₹111.82 ₹5,59,100.00

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
Various Socket Types
6 Position
2.54 mm
Tin
680
Brand: Aries Electronics
Mounting Style: PCB
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.