10-3513-10

Aries Electronics
535-10-3513-10
10-3513-10

Mfr.:

Description:
IC & Component Sockets 10P SOLDER TAIL PIN GOLD / TIN COLLET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 283

Stock:
283 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹212.45 ₹212.45
₹180.77 ₹1,807.70
₹168.66 ₹4,216.50
₹161.20 ₹8,060.00
₹152.82 ₹15,282.00
₹143.50 ₹35,875.00
₹136.97 ₹68,485.00
₹125.79 ₹1,25,790.00
₹118.34 ₹2,95,850.00

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
10 Position
2 Row
Collet Contact
2.54 mm
Solder Tail
Gold
7.62 mm
- 55 C
+ 125 C
513
Brand: Aries Electronics
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Unit Weight: 3.576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.