14-3518-10E

Aries Electronics
535-14-3518-10E
14-3518-10E

Mfr.:

Description:
IC & Component Sockets OPEN FRAME COLLET SOLDER TAIL 14 PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹712.43 ₹712.43
₹645.95 ₹6,459.50
₹548.02 ₹15,344.56
₹473.46 ₹26,513.76
₹455.49 ₹1,14,783.48
₹438.42 ₹2,20,963.68
₹413.26 ₹4,16,566.08
₹410.57 ₹10,34,636.40

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
14 Position
2 Row
2.54 mm
Solder Tail
Gold
518
Brand: Aries Electronics
Product Type: IC & Component Sockets
Factory Pack Quantity: 28
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99