14-3518-10H

Aries Electronics
535-14-3518-10H
14-3518-10H

Mfr.:

Description:
IC & Component Sockets OPEN FRAME COLLET SOLDER TAIL 14 PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 163

Stock:
163 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹353.97 ₹353.97
₹321.63 ₹3,216.30
₹304.56 ₹8,527.68
₹296.47 ₹16,602.32
₹278.50 ₹31,192.00
₹246.16 ₹62,032.32
₹239.87 ₹1,20,894.48
₹207.53 ₹2,09,190.24
₹194.05 ₹4,89,006.00

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
14 Position
2 Row
2.54 mm
Solder Tail
Gold
518
Brand: Aries Electronics
Product Type: IC & Component Sockets
Factory Pack Quantity: 28
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99