16-3518-111

Aries Electronics
535-16-3518-111
16-3518-111

Mfr.:

Description:
IC & Component Sockets OPEN FRAME CAPACITOR SOLDER TAIL 16 PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹618.10 ₹618.10
₹582.16 ₹5,821.60
₹563.30 ₹14,082.50
₹454.59 ₹22,729.50
₹436.62 ₹1,09,155.00
₹420.45 ₹2,10,225.00
₹396.19 ₹3,96,190.00
₹386.31 ₹9,65,775.00

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
16 Position
2 Row
2.54 mm
Solder Tail
Gold
518
Brand: Aries Electronics
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99