20-3518-00

Aries Electronics
535-20-3518-00
20-3518-00

Mfr.:

Description:
IC & Component Sockets SURFACE MOUNT 20 PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹477.95 ₹477.95
₹380.92 ₹3,809.20
₹368.34 ₹9,208.50
₹340.49 ₹17,024.50
₹321.63 ₹32,163.00
₹290.18 ₹72,545.00
₹280.30 ₹1,40,150.00
₹253.35 ₹2,53,350.00
₹241.67 ₹6,04,175.00

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
20 Position
2 Row
Open Frame
2.54 mm
Solder
Gold
7.62 mm
- 55 C
+ 105 C
518
Brand: Aries Electronics
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99