20-3518-10

Aries Electronics
535-20-3518-10
20-3518-10

Mfr.:

Description:
IC & Component Sockets 20P SOLDER TIN/GLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
513
Expected 02-03-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 19   Multiples: 19
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹135.66 ₹2,577.54
₹132.06 ₹7,527.42
₹125.78 ₹14,338.92
₹118.59 ₹31,544.94
₹113.20 ₹58,071.60
₹105.11 ₹1,05,845.77
₹98.82 ₹2,47,840.56

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
20 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Gold
7.62 mm
- 55 C
+ 125 C
518
Brand: Aries Electronics
Contact Material: Brass Alloy
Current Rating: 3 A
Features: Series 518
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 19
Subcategory: IC & Component Sockets
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99