LP-300

Aries Electronics
535-LP300
LP-300

Mfr.:

Description:
Test Plugs & Test Jacks .300 SHORTING PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹265.93 ₹265.93
₹225.50 ₹2,255.00
₹211.12 ₹5,278.00
₹201.24 ₹10,062.00
₹191.36 ₹19,136.00
₹173.39 ₹43,347.50
₹167.10 ₹83,550.00
₹159.02 ₹1,59,020.00
₹151.83 ₹3,79,575.00

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
Test Plug
Shorting Plug
Black
2 A
Gold
Brand: Aries Electronics
Length: 0.395 in
Product Type: Test Plugs & Test Jacks
Series: LP300
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99