HG0A14

Asahi Kasei Microdevices
412-HG0A14
HG0A14

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 102mV (MAX.) Output GaAs (Low Drift) Hall element

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,595

Stock:
12,595 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹71.87 ₹71.87
₹60.01 ₹300.05
₹55.70 ₹557.00
₹46.99 ₹2,349.50
₹43.66 ₹4,366.00
₹36.83 ₹18,415.00
₹34.23 ₹34,230.00
₹31.71 ₹63,420.00
₹30.55 ₹1,52,750.00
Full Reel (Order in multiples of 10000)
₹30.55 ₹3,05,500.00

Product Attribute Attribute Value Select Attribute
Asahi Kasei Microdevices
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
GaAs Hall Element
- 40 C
+ 125 C
PCB Mount
SON-4
HG0x
Reel
Cut Tape
Brand: Asahi Kasei Microdevices
Output Voltage: 102 mV
Pd - Power Dissipation: 105 mW
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 10000
Subcategory: Sensors
Supply Voltage - Max: 8 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Hall Element ICs

Asahi Kasei Microdevices Hall Element ICs are magnetic sensor that detects magnetic field and outputs an analog signal proportional to intensity. Typical applications include home appliances (DCBL motor control) and air conditioners (fan motor control).