3B30

Astrodyne TDI
446-3B30
3B30

Mfr.:

Description:
Power Line Filters FILTER 3X30AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,292.34 ₹17,292.34
₹16,098.71 ₹80,493.55
₹14,988.00 ₹1,49,880.00
₹13,952.77 ₹4,18,583.10
₹12,990.22 ₹6,49,511.00
100 Quote

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
250 VAC
30 A
Chassis Mount
Bolt In
1.4 mA
3B
Bulk
50 Hz, 60 Hz
Brand: Astrodyne TDI
Height: 1.75 in
Length: 3.91 in
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Width: 3.31 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ASTRODYNE TDI