DC3

Astrodyne TDI
446-DC3
DC3

Mfr.:

Description:
Power Line Filters FILTER 3AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,343.34 ₹8,343.34
₹7,860.66 ₹39,303.30
₹7,405.95 ₹74,059.50
₹6,978.25 ₹2,09,347.50
₹6,573.85 ₹3,28,692.50
₹5,891.77 ₹5,89,177.00

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
DC Filter
60 VAC
3 A
Chassis Mount
Tab Connector
DC
Bulk
60 Hz
Brand: Astrodyne TDI
Height: 1.12 in
Length: 2 in
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Width: 1.78 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ASTRODYNE TDI