ATM3201SR

Atmosic Technologies
952-ATM3221-010
ATM3201SR

Mfr.:

Description:
RF System on a Chip - SoC Extreme Low power Bluetooth SoC with Energy harvesting and ext flash 6x6 64 pin DR-QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,888

Stock:
1,888 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹415.06 ₹415.06
₹275.81 ₹2,758.10
₹255.15 ₹6,378.75
₹221.90 ₹22,190.00
₹210.23 ₹52,557.50
₹188.66 ₹94,330.00
Full Reel (Order in multiples of 1000)
₹158.12 ₹1,58,120.00
₹153.63 ₹3,07,260.00
₹150.93 ₹7,54,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Atmosic Technologies
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M0
16 MHz
2 Mbps
4 dBm
- 95 dBm
1.1 V
3.3 V
4 kB, 128 kB, 256 kB, 1 MB
- 40 C
+ 85 C
QFN-40
Reel
Cut Tape
MouseReel
Brand: Atmosic Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: ATM3
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: ATM3221SR-010 ATM3221SR ATM3221SR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310070
ECCN:
EAR99