SD50-R

Auer Signal
900-SD50-R
SD50-R

Mfr.:

Description:
Beacons Smart Dot 50 Basic Beacon Red, 18-30VDC M12-5 pin. Black housing

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,587.29 ₹9,587.29

Product Attribute Attribute Value Select Attribute
Auer Signal
Product Category: Beacons
RoHS:  
SD5B
Red
1
Screw
5-Pin M12
PNP, NPN
18 VDC to 30 VDC
IP66, IP67, IP69, IP69K, IP6K9K
Stainless Steel
Brand: Auer Signal
Diameter: 50 mm
Height: 34 mm
Housing Colour: Black
Illuminated: Illuminated
Lamp Type: LED
Product: Smart Dot 50 Beacon
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Type: Multifunction Beacon
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531807000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
AUER SIGNAL