70828

Auvidea
326-70828
70828

Mfr.:

Description:
Daughter Cards & OEM Boards M15E M.2 5GbE add-on card

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,253.84 ₹5,253.84

Product Attribute Attribute Value Select Attribute
Auvidea
Product Category: Daughter Cards & OEM Boards
RoHS:  
Brand: Auvidea
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: add-on board
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

M15E M.2 5GbE Add-on Card

Auvidea M15E M.2 5GbE Add-on Card is designed to seamlessly elevate the camera performance and enable the use of 5GigE vision cameras. This card is based on Realtek RTL8126 and supports NVIDIA Jetson Orin NX/AGX and more. The M15E M.2 5GbE add-on card is designed with a low power of <1.5W and features a PicoBlade 10-pin connector for RJ45 or X-Code. This add-on card comes in 22mm x 30/42mm dimensions.